| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176306-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.54 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176306-3 |
1-2176306-3
| Heilind Number: | AMP1-2176306-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176306-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality surface mount resistor. Featuring a thin film element, it offers exceptional accuracy with a tolerance of 0.1%. The power rating of 0.1W and resistance of 1.54KΩ make it suitable for various electronic applications. Operating at a rated voltage of 25V, this resistor ensures reliable performance. With a compact 0402 size and solder termination, it is easy to integrate onto PCBs. The 25PPM temperature coefficient guarantees stable operation over a wide range of temperatures. Ideal for demanding environments, this precision resistor is a valuable component for electronic design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


