1-2176306-4

Heilind Number:AMP1-2176306-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176306-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K58 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176306-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.58 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176306-4

Detailed Description

Enhance circuit precision with this high-quality surface mount resistor, meticulously crafted for optimal performance. Boasting a power rating of 0.1W and a resistance of 1.58KΩ with a tight tolerance of 0.1%, it ensures reliable and accurate operation. Designed for SMD mounting, its compact 0402 size makes it ideal for space-constrained applications. With a low temperature coefficient of 25PPM, it maintains stability even in varying environmental conditions. Crafted with thin film technology, this resistor guarantees exceptional durability and longevity. Elevate your electronic projects with this essential component that meets the highest standards of quality and performance.