| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176306-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.62 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176306-5 |
1-2176306-5
| Heilind Number: | AMP1-2176306-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176306-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this high-quality 0402 surface mount resistor. Featuring a power rating of 0.1W and a resistance of 1.62 KΩ with a tight tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 25V and boasting a low temperature coefficient of 25PPM, it guarantees reliable operation even in demanding environments. With solder termination and a compact 1 x .5 x .3 mm size, it's ideal for space-constrained applications. Trust in the quality of this RoHS-compliant component for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


