1-2176306-7

Heilind Number:AMP1-2176306-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176306-7
ECAD Model:
3D Model

Description:

RP 1E 0.1W 1K69 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176306-7
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:1.69 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176306-7

Detailed Description

Enhance your electronic projects with our precision resistor, a reliable component designed for optimal performance. With a power rating of 0.1W and a resistance of 1.69 KΩ, it ensures stable operation even in demanding conditions. Boasting a thin film element and a tolerance of 0.1%, this resistor guarantees accuracy in signal processing. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 1 x 0.5 x 0.3 mm allow for versatile placement on your PCB. Rated for a voltage of 25V and with a low temperature coefficient of 25PPM, it's perfect for applications requiring high precision and efficiency. Take your projects to the next level with this high-quality component.