| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176306-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.74 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176306-8 |
1-2176306-8
| Heilind Number: | AMP1-2176306-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176306-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this ultra-compact surface mount resistor. Boasting a power rating of 0.1W and a resistance of 1.74 KΩ with a tight tolerance of 0.1%, this thin film resistor ensures reliable performance even in demanding applications. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, it guarantees stable and accurate resistance values. The solder termination type and small 0402 size make it easy to integrate onto your PCBs, while its RoHS compliance aligns with environmental standards. Upgrade your design with this high-quality component, perfect for space-constrained devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


