| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176307-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 15.8 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176307-1 |
1-2176307-1
| Heilind Number: | AMP1-2176307-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176307-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor, designed for optimal performance in surface mount applications. With a power rating of 0.1W and a resistance of 15.8 KΩ, this thin film resistor ensures reliable and accurate operation. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, it guarantees precise and stable resistance values. Its compact 0402 size and solder termination make it easy to mount on your PCB. Ideal for a wide range of electronic devices, this resistor is a must-have for any engineering or DIY enthusiast seeking top-notch components for their creations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


