| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176307-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 17.4 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176307-5 |
1-2176307-5
| Heilind Number: | AMP1-2176307-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176307-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this surface mount resistor, engineered for high-performance applications. Featuring a thin film element, it offers a resistance of 17.4 KΩ with a tight tolerance of 0.1% for accurate signal control. Rated for 0.1 W power dissipation and 25 V, it ensures reliable operation even in demanding environments. RoHS compliant and compact in size, this precision resistor is ideal for SMT mounting, making it a versatile choice for electronics design. Elevate your projects with the assurance of quality and performance that this component provides.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


