| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176307-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 19.1 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176307-9 |
1-2176307-9
| Heilind Number: | AMP1-2176307-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176307-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-performance surface mount resistor. With a power rating of 0.1W and a resistance of 19.1KΩ, it offers exceptional accuracy, boasting a tolerance of just 0.1%. Designed for reliability, it operates at a rated voltage of 25V and features a thin film element. Its compact 0402 size and solder termination make it ideal for space-constrained applications, while its low temperature coefficient of 25PPM ensures stable performance over a wide range of operating conditions. Trust in the quality of this precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


