| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176308-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 169 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176308-1 |
1-2176308-1
| Heilind Number: | AMP1-2176308-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176308-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality surface mount resistor. Designed for optimal performance, it boasts a power rating of 0.1W and a resistance of 169KΩ with a tight tolerance of 0.1%. Operating at a rated voltage of 25V, it ensures reliable functionality in various applications. The thin film element and solder termination guarantee durability and stability, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for professional and DIY projects alike, this resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


