1-2176308-2

Heilind Number:AMP1-2176308-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176308-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 174K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176308-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:174 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176308-2

Detailed Description

Enhance circuit performance with this precision resistor, boasting a resistance of 174 KΩ with a tolerance of .1%. Designed for surface mount applications, this compact chip resistor offers a power rating of .1 W and a rated voltage of 25 V, making it ideal for demanding electronic systems. Crafted with a thin film element, it ensures reliable and accurate performance, even in fluctuating environments. With its solder termination and RoHS compliance, it guarantees easy installation and environmental responsibility. Upgrade your designs with this high-quality component, perfect for a wide range of industrial and electronic applications.