| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176308-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 178 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176308-3 |
1-2176308-3
| Heilind Number: | AMP1-2176308-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176308-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this high-performance thin film resistor. Featuring a resistance rating of 178 KΩ with a tolerance of 0.1%, this surface mount component ensures accurate and reliable operation. With a power rating of 0.1W and a rated voltage of 25V, it is suitable for a wide range of circuitry. Its compact 0402 size and solder termination make it easy to integrate, while its RoHS compliance aligns with environmental standards. Trust in the quality and consistency of this precision resistor for your electronic designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | RP 1E 0.1W 249K 0.1% 25PPM 5K RL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


