| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176308-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 182 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176308-4 |
1-2176308-4
| Heilind Number: | AMP1-2176308-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176308-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this 0402 surface mount resistor. Featuring a resistance of 182 KΩ with a tolerance of 0.1%, this thin film element is designed for optimal performance. With a power rating of 0.1 W and a rated voltage of 25 V, it offers reliable operation even in demanding environments. RoHS compliant and measuring just 1 x 0.5 x 0.3 mm, it's ideal for compact designs. The solder termination type and 5K reel packaging make for convenient integration. Upgrade your assembly with this high-quality component, perfect for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


