1-2176308-6

Heilind Number:AMP1-2176308-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176308-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 191K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176308-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:191 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176308-6

Detailed Description

Enhance precision in your circuitry with this ultra-compact RP 1E 0.1W resistor, meticulously engineered for high performance. Featuring a resistance of 191 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this surface mount component ensures optimal accuracy in your designs. Its thin film element guarantees reliable and stable operation, even in demanding environments. With a power rating of 0.1W and a maximum voltage of 25V, it offers robust performance in a compact 0402 package. Ideal for applications requiring precise voltage regulation, signal conditioning, or current limiting, this resistor is a vital component for achieving optimal circuit functionality.