| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176308-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 196 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176308-7 |
1-2176308-7
| Heilind Number: | AMP1-2176308-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176308-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this 0402 surface mount resistor. Featuring a power rating of 0.1W and a resistance of 196KΩ with a tolerance of 0.1%, it ensures accurate performance in various applications. With a rated voltage of 25V and a low temperature coefficient of 25PPM, this thin film resistor guarantees stable operation even in demanding environments. Its compact 1 x 0.5 x 0.3 mm dimensions and solder termination make it easy to integrate onto PCBs. Ideal for high-precision circuitry, it offers reliability and performance in a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


