| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176308-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 205 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176308-9 |
1-2176308-9
| Heilind Number: | AMP1-2176308-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176308-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a power rating of 0.1W and a resistance value of 205KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, this thin film resistor ensures reliable performance with a low temperature coefficient of 25PPM. Its compact 0402 size and two solder terminations make it easy to integrate into your design, while its 25V rated voltage and .3mm height offer versatility in various electronic setups. Upgrade your components with this high-quality, RoHS compliant resistor for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


