1-2176309-0

Heilind Number:AMP1-2176309-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176309-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 12R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176309-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:12.4 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176309-0

Detailed Description

Enhance precision in your electronic projects with this 0402-size thin film resistor. With a power rating of 0.1W and a resistance of 12.4Ω, it ensures reliable performance even in demanding applications. The ultra-compact surface mount design, measuring just 1 x .5 x .3mm, makes it ideal for space-constrained installations. Operating at a rated voltage of 25V, it offers stable and accurate signal control. Boasting a tolerance of 0.1% and low temperature coefficient of 25PPM, this resistor guarantees consistent and precise results. Its solder termination type and two terminations facilitate easy and secure mounting. Perfect for high-precision circuitry, it's a must-have component for professional and DIY electronics enthusiasts alike.