| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176309-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176309-2 |
1-2176309-2
| Heilind Number: | AMP1-2176309-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176309-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-quality surface mount resistor. With a power rating of 0.1W and a resistance of 13Ω, it ensures reliable performance in a compact 0402 package. The thin film element offers exceptional accuracy, with a tolerance of 0.1% for precise control. Operating at a rated voltage of 25V, it's suitable for a wide range of applications. Solder termination and surface mount mounting style make for easy installation. Trust in the superior quality of this resistor for your circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


