| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176309-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 13.3 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176309-3 |
1-2176309-3
| Heilind Number: | AMP1-2176309-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176309-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this surface mount resistor, boasting a power rating of 0.1W and an ultra-accurate tolerance of 0.1%. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for compact electronic applications. With a resistance of 13.3Ω and a rated voltage of 25V, this thin film resistor ensures optimal performance. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Trust in the quality of our precision resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


