| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176309-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 13.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176309-4 |
1-2176309-4
| Heilind Number: | AMP1-2176309-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176309-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision surface mount resistor. This thin film element boasts a power rating of 0.1W and a low resistance of 13.7Ω, ensuring reliable operation in high-demand applications. With a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this resistor guarantees accuracy and stability in voltage regulation. Its compact 0402 size and surface mount termination make it easy to integrate, while its rated voltage of 25V provides versatility in circuit design. Trust in the quality and performance of this essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


