| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176309-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 14.3 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176309-6 |
1-2176309-6
| Heilind Number: | AMP1-2176309-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176309-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision 0402 surface mount resistor. Featuring a thin film element, this resistor boasts a resistance of 14.3 Ω with a tolerance of 0.1%, ensuring reliable and accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 25 V, it is suitable for a wide range of applications. With a compact size of 1 x .5 x .3 mm and solder termination, it is easy to install on your PCB. Trust in the quality of our surface mount resistor for consistent and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


