1-2176309-7

Heilind Number:AMP1-2176309-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176309-7
ECAD Model:
3D Model

Description:

RP 1E 0.1W 14R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176309-7
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:14.7 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176309-7

Detailed Description

Enhance precision in your circuitry with this ultra-compact surface mount resistor. With a power rating of 0.1W and a resistance of 14.7Ω, it ensures reliable performance in demanding applications. Crafted with thin film technology, it boasts a tolerance of 0.1% for accurate signal processing. Operating at a rated voltage of 25V, it's suitable for a wide range of electronic projects. Its solder termination and compact 0402 size make it easy to integrate onto PCBs. Trust in its high-quality construction and low temperature coefficient of 25PPM for consistent and stable operation, even in challenging environments. Ideal for precision circuit design, this chip resistor is a must-have for any electronics enthusiast or professional.