| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176309-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176309-8 |
1-2176309-8
| Heilind Number: | AMP1-2176309-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176309-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision and reliability in your electronic projects with this ultra-compact surface-mount resistor. Boasting a power rating of 0.1W and a resistance of 15Ω with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element construction guarantees high stability, while the low temperature coefficient of 25PPM ensures consistent operation even in varying environmental conditions. Perfect for space-constrained designs, this 0402-sized resistor features solder termination for easy installation. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


