1-2176309-9

Heilind Number:AMP1-2176309-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176309-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 15R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176309-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:15.4 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176309-9

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. With a power rating of 0.1W and a resistance of 15.4 ohms, it ensures reliable operation even in demanding conditions. The thin film element offers high accuracy, with a tolerance of 0.1%, while the rated voltage of 25V guarantees compatibility with a wide range of circuits. Measuring just 1 x 0.5 x 0.3 mm, it is compact yet powerful, making it ideal for space-constrained designs. Trust in its quality construction and solder termination for secure and durable connectivity. Note: this product is not RoHS compliant. Elevate your electronic assemblies with this essential component.