| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176310-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 133 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176310-0 |
1-2176310-0
| Heilind Number: | AMP1-2176310-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176310-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the accuracy and stability of your circuit with this precision resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 133 ohms with a tight tolerance of 0.1%. Operating at 0.1W power rating and 25V rated voltage, it ensures reliable performance in demanding environments. With its small 0402 size and solder termination, it's easy to integrate into your designs. RoHS compliant and offering a low temperature coefficient of 25PPM, it's the perfect choice for high-precision electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


