| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176310-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 140 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176310-2 |
1-2176310-2
| Heilind Number: | AMP1-2176310-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176310-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RP 1E 0.1W thin film resistor. With a resistance of 140 ohms and a tolerance of 0.1%, it ensures accurate signal processing. Operating at a power rating of 0.1W and a rated voltage of 25V, it delivers reliable performance in various applications. The surface mount design and solder termination make it easy to install, while its compact 0402 size saves space on your PCB. With a low temperature coefficient of 25PPM and high stability, it guarantees consistent operation over time. Upgrade your devices with this high-quality resistor for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


