1-2176310-3

Heilind Number:AMP1-2176310-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176310-3
ECAD Model:
3D Model

Description:

RP 1E 0.1W 143R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176310-3
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:143 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176310-3

Detailed Description

Enhance the precision of your electronic circuits with this surface mount resistor. Measuring at a compact 0402 size with dimensions of 1 x .5 x .3 mm, this thin film resistor is designed for optimal performance in limited space. With a power rating of 0.1W and a resistance value of 143 ohms, it ensures reliable operation even in demanding applications. The solder termination type facilitates easy installation, while the low tolerance of 0.1% guarantees accurate resistance values. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, this resistor is ideal for maintaining signal integrity. Not ROHS compliant. Elevate the efficiency of your designs with this high-quality surface mount resistor.