| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176310-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 147 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176310-4 |
1-2176310-4
| Heilind Number: | AMP1-2176310-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176310-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality RP 1E 0.1W resistor, meticulously crafted for optimal performance. With a resistance of 147 ohms and a tight tolerance of 0.1%, this component ensures accurate signal control in electronic applications. Operating at a rated voltage of 25V and with a power rating of 0.1W, it offers reliable performance even in demanding environments. The surface mount design and small 0402 size make it easy to integrate into PCBs, while the thin film element technology guarantees stable and consistent operation. Ideal for use in various electronic devices, this precision resistor is a must-have for engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


