1-2176310-8

Heilind Number:AMP1-2176310-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176310-8
ECAD Model:
3D Model

Description:

RP 1E 0.1W 162R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176310-8
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:162 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176310-8

Detailed Description

Enhance circuit precision with this high-quality RP 1E 0.1W resistor, offering a resistance of 162 ohms with a tight tolerance of 0.1% for accurate performance. Operating at a rated voltage of 25V and a power rating of 0.1W, this surface mount chip resistor is ideal for demanding electronic applications. With a compact 0402 size and thin film element type, it ensures efficient space utilization and reliable operation. Trust in its quality construction and solder termination for seamless integration into your designs. Meeting stringent industry standards, it guarantees optimal performance with a low temperature coefficient of 25PPM. Upgrade your electronic assemblies with this precision resistor for consistent and dependable results.