| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176311-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.43 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176311-0 |
1-2176311-0
| Heilind Number: | AMP1-2176311-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176311-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the utmost precision using this 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 1.43KΩ, it ensures optimal performance in a variety of applications. Boasting a tolerance of 0.1% and a temperature coefficient of 25PPM, this thin film resistor guarantees accurate and stable operation. Its compact 1 x .5 x .3 mm dimensions and surface mount termination make it easy to incorporate into your designs. Suitable for use in RoHS-compliant systems, it is a reliable and environmentally friendly choice for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


