| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176311-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.58 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176311-4 |
1-2176311-4
| Heilind Number: | AMP1-2176311-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176311-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. Featuring a thin film element, it offers a resistance of 1.58 KΩ with a tolerance of 0.1%. The power rating of 0.1W and a rated voltage of 25V make it suitable for various applications. With a low temperature coefficient of 25PPM and two solder terminations, this resistor ensures stable and reliable performance. Its compact dimensions of 1 x .5 x .3 mm make it ideal for space-constrained designs. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


