| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176311-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.65 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176311-6 |
1-2176311-6
| Heilind Number: | AMP1-2176311-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176311-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this 0402 surface mount resistor. Boasting a power rating of 0.1W and a resistance of 1.65KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a rated voltage of 25V and featuring a thin film element, this resistor guarantees stable and reliable operation. With solder termination and compact dimensions of 1 x .5 x .3mm, it's ideal for space-constrained designs. Compliant with RoHS regulations, this component is not only high-performing but also environmentally friendly, making it a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


