| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176311-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.74 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176311-8 |
1-2176311-8
| Heilind Number: | AMP1-2176311-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176311-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision thin film resistor, perfect for demanding applications. This 0402-sized component boasts a power rating of 0.1W and a resistance of 1.74 KΩ with a tight tolerance of 0.1%. Designed for surface mount installation, it ensures reliable connectivity with its solder termination. Operating at a rated voltage of 25V, it guarantees stable and accurate performance even in challenging conditions. RoHS compliant, this resistor is both high-quality and environmentally friendly, making it an ideal choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


