1-2176312-1

Heilind Number:AMP1-2176312-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176312-1
ECAD Model:
3D Model

Description:

RP 1E 0.1W 15K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176312-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:15.8 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176312-1

Detailed Description

Enhance circuit accuracy with this precision resistor, designed for optimal performance in electronic applications. With a power rating of 0.1W and a resistance of 15.8KΩ, this thin film element offers a tolerance of 0.1% for reliable operation. Its surface mount design and solder termination ensure easy installation, while the compact 0402 size saves valuable board space. Rated for 25V, this resistor is suitable for a wide range of voltage requirements. Meeting high-quality standards, it boasts a low temperature coefficient of 25PPM for stable and consistent performance. Ideal for demanding electronics, this component is a crucial tool for achieving precision in circuitry design.