| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176312-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 16.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176312-2 |
1-2176312-2
| Heilind Number: | AMP1-2176312-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176312-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality thin film resistor. With a power rating of .1W and a resistance of 16.2 KΩ, it ensures reliable performance in demanding applications. The tight tolerance of .1% and low temperature coefficient of 25PPM guarantee accurate and stable operation. Designed for surface mount installation, it features solder termination for easy connectivity. Measuring just 1 x .5 x .3 mm, this compact resistor is ideal for space-constrained designs. Upgrade your electronic projects with the unparalleled precision of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


