| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176312-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 16.5 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176312-3 |
1-2176312-3
| Heilind Number: | AMP1-2176312-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176312-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance and accuracy. With a power rating of 0.1W and a resistance of 16.5 KΩ, it ensures reliable operation even in demanding applications. The thin film element and tolerance of 0.1% guarantee precise signal control, while the rated voltage of 25V offers versatility in circuit design. Its compact 0402 size and surface mount termination make it easy to integrate, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your components with this high-quality resistor for consistent and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


