1-2176312-4

Heilind Number:AMP1-2176312-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176312-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 16K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176312-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:16.9 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176312-4

Detailed Description

Enhance circuit precision with this surface mount resistor, designed for high-performance applications. Boasting a power rating of 0.1W and a resistance of 16.9 KΩ with a remarkable tolerance of 0.1%, this thin film resistor ensures accurate signal control. Operating at a rated voltage of 25V and featuring a low temperature coefficient of 25PPM, it guarantees stability in diverse electronic setups. With its compact 0402 size and solder termination, it's easily integrated into PCBs, optimizing space utilization. Trusted for its reliability, this precision resistor is ideal for demanding environments where accuracy is paramount. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your circuit designs with this essential component, a testament to quality and performance in surface mount technology.