1-2176312-5

Heilind Number:AMP1-2176312-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176312-5
ECAD Model:
3D Model

Description:

RP 1E 0.1W 17K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176312-5
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:17.4 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176312-5

Detailed Description

Enhance circuit precision with this high-performance surface mount resistor. Boasting a power rating of 0.1W and a resistance of 17.4 KΩ with a tight tolerance of 0.1%, this thin film resistor ensures accurate signal processing. Operating at a rated voltage of 25V, it guarantees reliable performance even in demanding applications. Its compact 0402 size and solder termination make it easy to integrate onto PCBs, while its low temperature coefficient of 25PPM ensures stable operation over time. Ideal for precision electronics, this resistor is a must-have component for any design project.