| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176312-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 18.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176312-7 |
1-2176312-7
| Heilind Number: | AMP1-2176312-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176312-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, offering a resistance of 18.2 KΩ with a tolerance of 0.1%. Designed for optimal performance, it can handle a power rating of 0.1W and a rated voltage of 25V, making it ideal for a wide range of applications. With a compact 0402 size and surface mount termination, it's easy to integrate into your projects. Plus, its low temperature coefficient of 25PPM ensures stable operation even in demanding environments. Upgrade your electronic designs with this reliable and durable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


