| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176312-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 18.7 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176312-8 |
1-2176312-8
| Heilind Number: | AMP1-2176312-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176312-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision surface mount resistor, meticulously crafted for unrivaled performance. With a power rating of 0.1W and a resistance of 18.7 KΩ, it ensures optimal functionality in a compact 0402 size. Boasting a tolerance of just 0.1% and a temperature coefficient of 25PPM, this thin film resistor guarantees precise and stable operation. Its solder termination and surface mount design facilitate easy integration, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your electronic projects with the unparalleled reliability of this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


