| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176313-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 165 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176313-0 |
1-2176313-0
| Heilind Number: | AMP1-2176313-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176313-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality thin film resistor. Designed for surface mount applications, this resistor boasts a power rating of 0.1 W and a resistance of 165 KΩ, with a tight tolerance of 0.1% for accurate performance. Operating at a rated voltage of 25 V, it offers reliable and consistent output. The compact 0402 size and solder termination make it easy to install, while its low temperature coefficient of 25PPM ensures stability over a wide range of operating conditions. Trust in the performance of this Surface Mount Resistor for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


