| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176313-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 174 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176313-2 |
1-2176313-2
| Heilind Number: | AMP1-2176313-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176313-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-performance surface mount resistor. Featuring a power rating of 0.1W and a resistance value of 174K ohms with a tight tolerance of 0.1%, it ensures accurate signal control. Operating at a rated voltage of 25V, it meets stringent quality standards with a low temperature coefficient of 25PPM. The compact 0402 size and solder termination make it ideal for space-constrained applications. Crafted with a thin film element, it guarantees reliability and stability in diverse electronic setups. Upgrade your designs with this top-quality precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


