1-2176313-4

Heilind Number:AMP1-2176313-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176313-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 182K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176313-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:182 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176313-4

Detailed Description

Enhance the precision and efficiency of your electronic circuitry with our RP 1E 0.1W resistor. With a resistance of 182 KΩ and a tolerance of 0.1%, this thin film component ensures accurate performance in a variety of applications. Operating at a rated voltage of 25 V, it is designed for reliable use in surface mount configurations. The compact 0402 size and solder termination make installation a breeze, while its low power rating of .1 W minimizes energy consumption. With a temperature coefficient of 25PPM and non-RoHS compliance, this resistor is a versatile choice for your design needs. Trust in the quality and consistency of our precision resistors for optimal circuit performance.