| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176313-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 187 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176313-5 |
1-2176313-5
| Heilind Number: | AMP1-2176313-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176313-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision resistor needs with our RP 1E 0.1W model. This top-notch resistor boasts a resistance of 187 KΩ, ensuring optimal performance in any circuit. With a tolerance of 0.1% and a rated voltage of 25 V, you can rely on its accuracy and stability, even in demanding applications. The surface mount design and compact dimensions make it easy to integrate into your projects. Crafted with a thin film element, it guarantees high-quality performance. Trust in its reliability for your electronic endeavors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


