1-2176315-2

Heilind Number:AMP1-2176315-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176315-2
ECAD Model:
3D Model

Description:

MELF SMA_A 820R 0.1% 15PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176315-2
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176315-2

Detailed Description

Enhance precision in your electronic assemblies with our MELF SMA_A 820R resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of 15PPM, this surface mount component ensures accurate and stable performance in demanding applications. With a power rating of 0.4W and a resistance of 470Ω, it is suitable for use in various circuit designs. The compact 0204 size and solder termination make for easy installation, while its thin film construction guarantees high reliability. Operating at a rated voltage of 200V, this resistor is ideal for use in voltage-sensitive systems. Upgrade your designs with this high-quality surface mount resistor.