1-2176322-2

Heilind Number:AMP1-2176322-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176322-2
ECAD Model:
3D Model

Description:

SMV 1W 820K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176322-2
Power Rating:1 W
Termination Type:Solder
Resistance:820 KΩ
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176322-2

Detailed Description

Enhance your electronic projects with the SMV 1W 820K 5% Surface Mount Resistor. This high value, high voltage component is designed for optimal performance, boasting a power rating of 1W and a tolerance of 5%. With a resistance of 820 KΩ, it ensures reliable functionality in a variety of applications. The compact surface mount design, measuring 6.7 x 4 x 3.55 mm, allows for easy integration onto PCBs. Crafted with a metal film element, it offers durability and precision. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit.