1-2176322-8

Heilind Number:AMP1-2176322-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176322-8
ECAD Model:
3D Model

Description:

SMV 1W 2M7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176322-8
Power Rating:1 W
Termination Type:Solder
Resistance:2.7 MΩ
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176322-8

Detailed Description

Enhance your electronic projects with this high-performance surface mount resistor. With a power rating of 1W and a resistance of 2.7 MΩ, it boasts exceptional durability and reliability. The solder termination type ensures easy installation, while the compact dimensions of 6.7 x 4 x 3.55 mm make it perfect for space-constrained applications. Crafted with a metal film element, it offers precise and stable performance, with a tolerance of 5%. RoHS compliant and featuring two terminations, this resistor is a top choice for demanding circuitry requirements. Elevate your design with this Surface Mount High Value/High Voltage Resistor.