1-2176324-4

Heilind Number:AMP1-2176324-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176324-4
ECAD Model:
3D Model

Description:

SMV 3W 1M2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176324-4
Power Rating:3 W
Termination Type:Solder
Resistance:1.2 MΩ
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176324-4

Detailed Description

Enhance your electronic projects with this high-value, high-voltage resistor. With a power rating of 3W and a resistance of 1.2MΩ, it offers reliable performance in a surface mount design, making it easy to integrate into your circuitry. Crafted with a metal film element and boasting a tolerance of 5%, this component guarantees precision and stability in its operation. RoHS compliance ensures environmentally friendly production, while its compact dimensions of 13.5 x 7.3 x 6.8 mm make it suitable for a wide range of applications. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic toolkit.