1-2176325-0

Heilind Number:AMP1-2176325-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176325-0
ECAD Model:
3D Model

Description:

CRGP 0402 56R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176325-0
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:56 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176325-0

Detailed Description

Enhance your circuitry with our CRGP 0402 56R 1% Surface Mount Resistor. With a power rating of .125 W and a resistance of 56 Ω, this general purpose component is designed for optimal performance in a variety of applications. Its compact 0402 size, measuring 1 x .5 x .35 mm, makes it perfect for space-constrained designs. Featuring a thick film element and solder termination, it ensures reliable connectivity and durability. With a tolerance of 1% and a rated voltage of 50 V, this resistor guarantees precision and stability in your circuits. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your electronics with this essential component for efficient and dependable operation.