1-2176325-1

Heilind Number:AMP1-2176325-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176325-1
ECAD Model:
3D Model

Description:

CRGP 0402 68R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176325-1
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:68 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176325-1

Detailed Description

Enhance your electronic projects with our CRGP 0402 68R 1% General Purpose Resistor. This compact surface mount component, measuring just 1 x .5 x .35 mm, offers a power rating of .125 W and a resistance of 68 Ω, ensuring reliable performance in various applications. With a tolerance of 1% and a rated voltage of 50 V, this thick film resistor guarantees precision and stability in your circuit designs. Featuring solder termination and RoHS compliance, it's not only easy to install but also environmentally friendly. Upgrade your inventory with this essential component for optimal functionality.