1-2176325-3

Heilind Number:AMP1-2176325-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2176325-3
ECAD Model:
3D Model

Description:

CRGP 0402 100R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176325-3
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176325-3

Detailed Description

Enhance the performance of your electronic circuits with our CRGP 0402 100R 1% General Purpose Resistor. Specially designed for surface mount applications, this compact yet powerful component boasts a resistance of 100 Ω and a power rating of .125 W, making it ideal for a wide range of voltage and current requirements. With a tolerance of 1% and a thick film element, you can trust in its precision and reliability. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit. Upgrade your projects with ease, thanks to its solder termination and small 0402 size. Join countless satisfied customers who rely on our Surface Mount Resistors for top-notch quality and performance in their designs.